Deutsch, DT13 Automotive Connector Panel Mount, Through Hole 2 Way Solder Termination DT13-2P
- RS Stock No.:
- 724-2526
- Mfr. Part No.:
- DT13-2P
- Brand:
- Deutsch
Bulk discount available
Subtotal (1 unit)*
£8.98
(exc. VAT)
£10.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £8.98 |
| 25 - 49 | £8.54 |
| 50 + | £8.07 |
*price indicative
- RS Stock No.:
- 724-2526
- Mfr. Part No.:
- DT13-2P
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Automotive Connector | |
| Termination Type | Solder | |
| Sub Type | Right Angle | |
| Number of Contacts | 2 | |
| Current | 13A | |
| Number of Rows | 1 | |
| Mount Type | Panel Mount, Through Hole | |
| Series | DT13 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Automotive Connector | ||
Termination Type Solder | ||
Sub Type Right Angle | ||
Number of Contacts 2 | ||
Current 13A | ||
Number of Rows 1 | ||
Mount Type Panel Mount, Through Hole | ||
Series DT13 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- US
Deutsch DT13/15 Series Connectors, PCB Headers
Deutsch DT13/15 series PCB header connectors are ideal for heavy duty rated electronic sensor and small module automotive connector applications. The DT13 feature 90 degree pins, the DT15 straight pins which are solid copper alloy with tin plating. The DT13/15 series mate with the Deutsch DT06 series connector plugs.
Features and Benefits:
• Environmentally sealed connector
• Rugged thermoplastic connector housing
• Operating temp range -55 to +125 °C
• Moulded in solid copper alloy contacts
• Mates with DT06 Series connector plugs
Deutsch DT13/15 Series PCB Connector Headers
DT13/15 series PCB header connectors are ideal for heavy duty rated electronic sensor and small module automotive connector applications.
Related links
- Deutsch Panel 6 Way Solder Termination DT13-6P
- Deutsch Panel 4 Way Solder Termination DT13-4P
- Deutsch Through Hole 2 Way Solder Termination DT15-2P
- TE Connectivity, DEUTSCH DT Automotive Connector Male Grey Screw 8 Way Solder Termination
- TE Connectivity, DEUTSCH DT Automotive Connector Male Grey Screw 8 Way Solder Termination DT13-08PA
- Deutsch, DT Automotive Connector Male Black Board Solder Termination DT13-48PABCD-R015
- Deutsch Through Hole 8 Way Solder Termination DT15-8P
- Deutsch Through Hole 24 Way Solder Termination DTM1312PA12PBR008

