Molex SlimStack Series Straight Surface Mount PCB Header, 80 Contact(s), 0.4mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
720-6595
Mfr. Part No.:
55909-0874
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SlimStack

Pitch

0.4mm

Number of Contacts

80

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Series Number

55909

Current Rating

300.0mA

Voltage Rating

50.0 V

COO (Country of Origin):
CN

Molex PCB Header


The Molex PCB SlimStack 55909 series surface mount vertical PCB header has 80-way contacts. It has a voltage rating of 50VAC/DC and a current rating of 300mA. The header has gold-plated brass contacts. This PCB Header is used in portable and handheld equipment.

Features and Benefits


• Dual row
• High reliability
• Large mating guide
• Operating temperature ranges between -25°C and 85°C
• Pitch size is 0.4mm
• Stacking height ranges between 1.5mm and 1.8mm
• Termination method is solder

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy