TE Connectivity AMP CT Series Straight Through Hole PCB Header, 22 Contact(s), 2mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 720-1358P
- Mfr. Part No.:
- 2-292252-2
- Brand:
- TE Connectivity
Subtotal 1 unit (supplied in a box)*
£0.19
(exc. VAT)
£0.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £0.19 |
*price indicative
- RS Stock No.:
- 720-1358P
- Mfr. Part No.:
- 2-292252-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP CT | |
| Pitch | 2mm | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Current Rating | 4A | |
| Voltage Rating | 125 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Pitch 2mm | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Current Rating 4A | ||
Voltage Rating 125 V ac | ||
