TE Connectivity, MULTILOCK 040 Female Connector Housing, 2.5 mm Pitch, 22 Way, 3 Row Straight

Subtotal (1 unit)*

£1.65

(exc. VAT)

£1.98

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 617 unit(s), ready to ship
Units
Per unit
1 +£1.65

*price indicative

Packaging Options:
RS Stock No.:
720-1247
Mfr. Part No.:
353028-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Housing

Number of Contacts

22

Number of Rows

3

Pitch

2.5mm

Connector Gender

Female

Mount Type

Cable

For Use With

.070 Terminal For Power Circuit, Mixture of .040 Terminal For Signal Circuit

Orientation

Straight

Series

MULTILOCK 040

Length

21mm

Standards/Approvals

No

Housing Material

Polybutylene Terephthalate

TE Connectivity 0.040 series housings


2.5mm TE Connectivity High density connectors 0.040 series


Related links