Hirose FX5M1 Series Right Angle Through Hole PCB Header, 100 Contact(s), 1.0mm Pitch, 1 Row(s)

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
719-6423
Mfr. Part No.:
FX5M1-100P-DSL(70)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

FX5M1

Pitch

1.0mm

Number of Contacts

100

Number of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

500.0mA

Voltage Rating

100.0 V

COO (Country of Origin):
ID