Hirose FX5M1 Series Right Angle Through Hole PCB Header, 120 Contact(s), 1mm Pitch, 1 Row(s)
- RS Stock No.:
- 719-6420
- Mfr. Part No.:
- FX5M1-120P-DSL(70)
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 719-6420
- Mfr. Part No.:
- FX5M1-120P-DSL(70)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | FX5M1 | |
| Pitch | 1mm | |
| Number of Contacts | 120 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Connector System | Board to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Current Rating | 500mA | |
| Voltage Rating | 100 V ac | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series FX5M1 | ||
Pitch 1mm | ||
Number of Contacts 120 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Connector System Board to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Current Rating 500mA | ||
Voltage Rating 100 V ac | ||
- COO (Country of Origin):
- ID
