TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header, 12 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
719-5559
Mfr. Part No.:
2-1827875-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 1000

Pitch

2.5mm

Number of Contacts

12

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

5.0A

Voltage Rating

250.0 V

COO (Country of Origin):
CN