TE Connectivity AMP Universal Power Series Straight Through Hole PCB Header, 2 Contact(s), 7.92mm Pitch, Shrouded

Subtotal 5 units (supplied in a bag)*

£0.47

(exc. VAT)

£0.565

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
5 +£0.094

*price indicative

Packaging Options:
RS Stock No.:
719-4335P
Mfr. Part No.:
3-176976-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP Universal Power

Pitch

7.92mm

Number of Contacts

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

12A

Voltage Rating

600 V ac

Non Compliant