Hirose, FX15 Male Connector Housing, 1 mm Pitch, 31 Way, 2 Row Straight
- RS Stock No.:
- 719-3575
- Mfr. Part No.:
- FX15M-31P-C
- Brand:
- Hirose
Subtotal (1 pack of 5 units)*
£3.86
(exc. VAT)
£4.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.772 | £3.86 |
*price indicative
- RS Stock No.:
- 719-3575
- Mfr. Part No.:
- FX15M-31P-C
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 31 | |
| Product Type | Connector Housing | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| For Use With | FX15 Series | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Length | 29.8mm | |
| Housing Material | Polyamide | |
| Series | FX15 | |
| Width | 4.2mm | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 31 | ||
Product Type Connector Housing | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
For Use With FX15 Series | ||
Orientation Straight | ||
Standards/Approvals No | ||
Length 29.8mm | ||
Housing Material Polyamide | ||
Series FX15 | ||
Width 4.2mm | ||
- COO (Country of Origin):
- JP
FX 15 Series Plugs
1 mm Pitch cable-to-board connectors supporting LVDS signal
Space saving
Equal length transmission lines
Design flexibility and cost reduction
Self-alignment and self-guiding
Secure and complete mating / unmating
1.0mm Wire to Board - FX15 Series
FX15 Series Connectors supporting LVDS signal
Related links
- Hirose 1 mm Pitch 2 Row Straight
- Hirose 1 mm Pitch 2 Row Straight
- TE Connectivity 2.5 mm Pitch 4 Row Straight
- Hirose FX15 Series Right Angle Surface PCB Socket 1 Row, 0.5 mm Pitch Solder
- Hirose FX15 Series Right Angle Surface Mount PCB Socket 1-Row Solder Termination
- Molex 4.8 mm Pitch 1 Row Straight
- Hirose 1 mm Pitch 2 Row Straight
- Hirose 1 mm Pitch 1 Row Straight
