TE Connectivity AMP Universal Power Series Right Angle Through Hole PCB Header, 5 Contact(s), 3.96mm Pitch, Shrouded

Subtotal 1 unit (supplied in a bag)*

£0.46

(exc. VAT)

£0.55

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£0.46

*price indicative

Packaging Options:
RS Stock No.:
718-9816P
Mfr. Part No.:
178498-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP Universal Power

Pitch

3.96mm

Number of Contacts

5

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Current Rating

12A

Voltage Rating

600 V ac