TE Connectivity MULTILOCK 070 Series Right Angle Through Hole PCB Header, 20 Contact(s), 3.5mm Pitch, 2 Row(s)
- RS Stock No.:
- 718-9469
- Mfr. Part No.:
- 282632-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-9469
- Mfr. Part No.:
- 282632-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MULTILOCK 070 | |
| Pitch | 3.5mm | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Current Rating | 14A | |
| Voltage Rating | 24 V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MULTILOCK 070 | ||
Pitch 3.5mm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Current Rating 14A | ||
Voltage Rating 24 V dc | ||
