TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header, 20 Contact(s), 5.08mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
718-9425
Mfr. Part No.:
175365-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 3000

Pitch

5.08mm

Number of Contacts

20

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Voltage Rating

600.0 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy