TE Connectivity Timer Series Straight Through Hole PCB Header, 6 Contact(s), 5mm Pitch, 2 Row(s)

Bulk discount available

Subtotal (1 unit)*

£10.71

(exc. VAT)

£12.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 19£10.71
20 - 74£9.73
75 - 299£8.75
300 - 599£7.55
600 +£7.07

*price indicative

Packaging Options:
RS Stock No.:
718-3846
Mfr. Part No.:
1-929180-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Timer

Pitch

5mm

Number of Contacts

6

Number of Rows

2

Body Orientation

Straight

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass