TE Connectivity, Z-PACK 2 mm Pitch Hard Metric Backplane Connector, Right Angle, Right Angle Male, 1 Row, 6 Way
- RS Stock No.:
- 718-1610
- Mfr. Part No.:
- 5646956-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 718-1610
- Mfr. Part No.:
- 5646956-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Hard Metric | |
| Number of Contacts | 6 | |
| Current | 10A | |
| Orientation | Right Angle, Right Angle | |
| Voltage | 30V | |
| Connector Gender | Male | |
| Number of Rows | 1 | |
| Housing Material | Glass Filled Polyester | |
| Pitch | 2mm | |
| Mount Type | Through Hole, Through Hole | |
| Contact Material | Phosphor Bronze, Phosphor Bronze | |
| Contact Plating | Gold, Gold | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Hard Metric | ||
Number of Contacts 6 | ||
Current 10A | ||
Orientation Right Angle, Right Angle | ||
Voltage 30V | ||
Connector Gender Male | ||
Number of Rows 1 | ||
Housing Material Glass Filled Polyester | ||
Pitch 2mm | ||
Mount Type Through Hole, Through Hole | ||
Contact Material Phosphor Bronze, Phosphor Bronze | ||
Contact Plating Gold, Gold | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series Z-PACK | ||
- COO (Country of Origin):
- US
TE Connectivity Universal Power Modules
The TE Connectivity Universal Power Module hardware is designed for compatibility with the Z-PACK 2mm HM and Z-PACK HS3, Z-PACK HM-Zd and Z-PACK TinMan connectors. The Universal Power Module is a 3 position, modular, hard metric board to board system.
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.
Related links
- TE Connectivity Right Angle 6 Way
- TE Connectivity Right Angle 5 Way
- TE Connectivity Female 4 Row, 192 Way
- TE Connectivity Straight 48 Way
- TE Connectivity Female 8 Way
- TE Connectivity Right Angle Female 8 Row, 88 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Right Angle Female 5 Row, 95 Way
