TE Connectivity, Z-PACK HM 2 mm Pitch Hard Metric Backplane Connector, Right Angle Male, 1 Row, 7 Way
- RS Stock No.:
- 718-1597
- Mfr. Part No.:
- 120957-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£18.38
(exc. VAT)
£22.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | £18.38 |
| 20 - 74 | £16.70 |
| 75 - 299 | £15.00 |
| 300 + | £14.30 |
*price indicative
- RS Stock No.:
- 718-1597
- Mfr. Part No.:
- 120957-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Hard Metric | |
| Number of Contacts | 7 | |
| Current | 16A | |
| Orientation | Right Angle | |
| Voltage | 250V | |
| Number of Rows | 1 | |
| Connector Gender | Male | |
| Housing Material | Glass Filled Polyester | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | Z-PACK HM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Hard Metric | ||
Number of Contacts 7 | ||
Current 16A | ||
Orientation Right Angle | ||
Voltage 250V | ||
Number of Rows 1 | ||
Connector Gender Male | ||
Housing Material Glass Filled Polyester | ||
Pitch 2mm | ||
Contact Material Copper Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series Z-PACK HM | ||
- COO (Country of Origin):
- US
TE Connectivity Universal Power Modules
The TE Connectivity Universal Power Module hardware is designed for compatibility with the Z-PACK 2mm HM and Z-PACK HS3, Z-PACK HM-Zd and Z-PACK TinMan connectors. The Universal Power Module is a 3 position, modular, hard metric board to board system.
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.
Related links
- TE Connectivity Right Angle Male 7 Way
- TE Connectivity Right Angle Female 5 Row, 110 Way
- TE Connectivity Right Angle Male 5 Row, 110
- TE Connectivity Right Angle Male 1 Row, 4 Way
- TE Connectivity Right Angle Female 5 Row, 95
- TE Connectivity Right Angle Female 5 Row, 110
- TE Connectivity Right Angle Female 5 Row, 95 Way
- TE Connectivity Right Angle Female 8 Row, 88 Way
