TE Connectivity, Z-PACK HM 2 mm Pitch Hard Metric Type A Backplane Connector, Right Angle Male, 4 Column, 1 Row, 4 Way

Bulk discount available

Subtotal (1 unit)*

£11.10

(exc. VAT)

£13.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 19£11.10
20 - 74£10.55
75 - 299£10.02
300 - 599£9.63
600 +£9.39

*price indicative

Packaging Options:
RS Stock No.:
718-1544
Mfr. Part No.:
120954-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backplane Connector

Backplane Connector Type

Hard Metric Type A

Number of Contacts

4

Current

16A

Orientation

Right Angle

Number of Columns

4

Connector Gender

Male

Number of Rows

1

Voltage

250V

Housing Material

Glass Filled Polyester

Pitch

2mm

Contact Material

Copper Alloy

Mount Type

Through Hole

Contact Plating

Gold

Termination Type

Press Fit

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

Z-PACK HM

COO (Country of Origin):
US

Z-PACK™ HS3 Connectors


The TE Conectivity Z-PACK HS3 board to board backplane connector system has been designed for high speed serial data transfer. The controlled impedance microstrip path incorporated into the design of the Z-PACK HS3 minimises crosstalk and signal degradation. The HS3 is compatible with other Z-PACK family connectors as well as the Universal Power Module (UPM). The HS3 supports data rates of 6.2+ Gbits/s per differential pair.

The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.

Related links