TE Connectivity Buchanan Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 1-796638-0
- RS Stock No.:
- 717-6612
- Mfr. Part No.:
- 1-796638-0
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£1.74
(exc. VAT)
£2.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 166 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £1.74 |
| 25 - 74 | £1.69 |
| 75 - 199 | £1.64 |
| 200 + | £1.60 |
*price indicative
- RS Stock No.:
- 717-6612
- Mfr. Part No.:
- 1-796638-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300V | |
| Series | Buchanan | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300V | ||
Series Buchanan | ||
Standards/Approvals No | ||
TE Connectivity 5.08mm TERMI-BLOK Right Angle Closed End Terminal Block Headers
TERMI-BLOK right angle mount closed end PCB Terminal Block header connectors with a 5.08mm pitch. These 5.08mm TERMI-BLOK Terminal Block headers are MADE from green polyamide 6.6 GF.
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
Approvals
UL 94V-0
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796638-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-284065-0
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-282825-0
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-796867-0
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796638-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
