TE Connectivity AMPMODU Series Straight Through Hole PCB Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s)
- RS Stock No.:
- 717-6592
- Mfr. Part No.:
- 5-146280-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£0.21
(exc. VAT)
£0.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 19 | £0.21 |
| 20 - 74 | £0.20 |
| 75 - 299 | £0.19 |
| 300 - 599 | £0.18 |
| 600 + | £0.16 |
*price indicative
- RS Stock No.:
- 717-6592
- Mfr. Part No.:
- 5-146280-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Current Rating 3A | ||
