Amphenol Communications Solutions BergStak Series Right Angle Surface Mount PCB Header, 80 Contact(s), 0.8mm Pitch, 2

Unavailable
RS will no longer stock this product.
RS Stock No.:
716-6905
Mfr. Part No.:
61083-081400LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

BergStak

Pitch

0.8mm

Number of Contacts

80

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

800.0mA

Voltage Rating

100.0 V