TE Connectivity Buchanan Series PCB Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 796634-5

Subtotal (1 pack of 5 units)*

£18.23

(exc. VAT)

£21.875

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 15 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£3.646£18.23

*price indicative

Packaging Options:
RS Stock No.:
710-0431
Distrelec Article No.:
304-52-149
Mfr. Part No.:
796634-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Terminal Block

Number of Contacts

5

Pitch

5.08mm

Number of Rows

1

Current

15A

Minimum Wire Size mm²

0.05mm²

Connector Gender

Male

Maximum Wire Size mm²

3mm²

Minimum Wire Size AWG

12 AWG

Maximum Wire Size AWG

30 AWG

Wire Connection Method

Screw

Colour

Green

Voltage

300 V ac

Series

Buchanan

Standards/Approvals

No

TE Connectivity 5.08mm TERMI-BLOK™ Right Angle Mount Terminal Block Plug Connectors


5.08mm centre line TERMI-BLOK ™ PCB Terminal Block plug connectors with M3 screw Terminals. These TERMI-BLOK plug connectors are right angle mounting and side stackable and accept a wire size range of 30 to 12 AWG.

Part numbers x-796634-x are MADE from green polyamide 6.6 GF

Part numbers x-796635-x are MADE from black polyamide 6.6 GF

For mating Terminal Block connectors see stock number 710-0110 typically

Rising clamp design to side entry terminals

Terminal supplied with open screw to save assembly time

Can be used in corrosive environments

TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks


Approvals

UL no E 60677,CSA File no 007189A