TE Connectivity Buchanan Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 710-0413P
- Mfr. Part No.:
- 796636-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal 50 units (supplied in a bag)*
£30.30
(exc. VAT)
£36.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 435 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 95 | £0.606 |
| 100 + | £0.59 |
*price indicative
- RS Stock No.:
- 710-0413P
- Mfr. Part No.:
- 796636-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Nylon | |
| Maximum Wire Size mm² | 3mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 12 AWG | |
| Maximum Wire Size AWG | 30 AWG | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300 V ac | |
| Series | Buchanan | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Nylon | ||
Maximum Wire Size mm² 3mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 12 AWG | ||
Maximum Wire Size AWG 30 AWG | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300 V ac | ||
Series Buchanan | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
TE Connectivity TERMI-BLOK 5.08mm Straight Closed End PCB Terminal Block Header Connectors
TERMI-BLOK 5.08mm pitch straight mount closed end shrouded PCB Terminal Block headers with threaded flange and green polyamide 6.6 GF housings.
