TE Connectivity, 5.08mm Pitch, Buchanan, 3 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder
- RS Stock No.:
- 710-0403
- Mfr. Part No.:
- 796638-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£11.56
(exc. VAT)
£13.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £2.312 | £11.56 |
*price indicative
- RS Stock No.:
- 710-0403
- Mfr. Part No.:
- 796638-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Series | Buchanan | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 15.0A | |
| Voltage Rating | 300.0 V | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Series Buchanan | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 15.0A | ||
Voltage Rating 300.0 V | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- IT
TE Connectivity 5.08mm TERMI-BLOK Right Angle Closed End Terminal Block Headers
TERMI-BLOK right angle mount closed end PCB terminal block header connectors with a 5.08mm pitch. These 5.08mm TERMI-BLOK terminal block headers are made from green polyamide 6.6 GF.
Approvals
UL 94V-0
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
Related links
- TE Connectivity Buchanan Right Angle Header Solder
- TE Connectivity Buchanan Right Angle Header Solder
- TE Connectivity Buchanan Right Angle Header Solder
- TE Connectivity Buchanan Right Angle Header Solder
- TE Connectivity Buchanan Right Angle Plug Screw
- TE Connectivity Buchanan Right Angle Header Solder
- TE Connectivity Buchanan Right Angle Header Solder
- TE Connectivity Buchanan Header Solder Termination,
