TE Connectivity Buchanan Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 282824-2
- RS Stock No.:
- 710-0396
- Mfr. Part No.:
- 282824-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£3.59
(exc. VAT)
£4.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.359 | £3.59 |
*price indicative
- RS Stock No.:
- 710-0396
- Mfr. Part No.:
- 282824-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Glass Filled Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300V | |
| Series | Buchanan | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Glass Filled Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300V | ||
Series Buchanan | ||
Standards/Approvals No | ||
TE Connectivity TERMI-BLOK 5.08mm Open End Terminal Block Headers with Interlock
TERMI-BLOK series open end vertical and right angle PCB mount Terminal Block headers with a 5.08mm centreline and interlock feature. These 5.08mm PCB Terminal Block headers are MADE from green polyamide 6.6 GF and have tin plated phosphor bronze contacts.
Mates with Plug stock number 710-0150 typical
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
Standards
UL 94V-0
Related links
- TE Connectivity Buchanan Header Solder Termination,
- TE Connectivity Buchanan Plug Solder Termination,
- TE Connectivity Buchanan Header Solder Termination,
- TE Connectivity Buchanan Plug Solder Termination,
- TE Connectivity Buchanan Right Angle Header Solder
- TE Connectivity Buchanan Right Angle Header Solder
- TE Connectivity Buchanan Vertical Header Solder,
- TE Connectivity Buchanan Pluggable Terminal Block Through Hole
