Preci-Dip Right Angle Surface Mount Spring Loaded Connector, 4 Contact(s), 2.54mm Pitch, 1 Row(s)

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
702-5028
Mfr. Part No.:
8PM-11-0004-02-131191
Brand:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Pitch

2.54mm

Number of Contacts

4

Number of Rows

1

Body Orientation

Right Angle

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3A

Voltage Rating

100 V ac, 150 V dc

Gender

Male

COO (Country of Origin):
CH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy