Preci-Dip Straight Surface Mount PCB Header Pin, 14 Contact(s), 2.54mm Pitch, 2 Row(s)

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
702-4974
Mfr. Part No.:
802-80-014-30-001191
Brand:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Pitch

2.54mm

Number of Contacts

14

Number of Rows

2

Body Orientation

Straight

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3A

Voltage Rating

100 V ac, 150 V dc

Gender

Male

COO (Country of Origin):
CH