Preci-Dip Straight Surface Mount Spring Loaded Connector, 8 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
702-4696
Mfr. Part No.:
813-S1-008-30-014191
Brand:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Pitch

2.54mm

Number of Contacts

8

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

3.5A

Voltage Rating

100.0 V , 150.0 V dc

Gender

Male

COO (Country of Origin):
CH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy