Preci-Dip Straight Surface Mount Spring Loaded Connector, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
702-4640
Mfr. Part No.:
813-SS-016-30-006191
Brand:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Pitch

2.54mm

Number of Contacts

16

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

3.5A

Voltage Rating

100.0 V , 150.0 V dc

Gender

Male

COO (Country of Origin):
CH