Preci-Dip Straight Surface Mount Spring Loaded Connector, 8 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
702-4460
Mfr. Part No.:
811-S1-008-30-017191
Brand:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Pitch

2.54mm

Number of Contacts

8

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

3.5A

Voltage Rating

100.0 V , 150.0 V dc

Gender

Male

COO (Country of Origin):
CH