Preci-Dip Straight Surface Mount Spring Loaded Connector, 6 Contact(s), 2.54mm Pitch, 1 Row(s)
- RS Stock No.:
- 702-4321
- Mfr. Part No.:
- 811-SS-006-30-007191
- Brand:
- Preci-Dip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 702-4321
- Mfr. Part No.:
- 811-SS-006-30-007191
- Brand:
- Preci-Dip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current Rating | 3.5A | |
| Voltage Rating | 100.0 V , 150.0 V dc | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current Rating 3.5A | ||
Voltage Rating 100.0 V , 150.0 V dc | ||
Gender Male | ||
- COO (Country of Origin):
- CH
