Preci-Dip Straight Surface Mount Spring Loaded Connector, 3 Contact(s), 2.54mm Pitch, 1 Row(s)

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
702-4191
Mfr. Part No.:
811-SS-003-30-003191
Brand:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Pitch

2.54mm

Number of Contacts

3

Number of Rows

1

Body Orientation

Straight

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.5A

Voltage Rating

100 V ac, 150 V dc

Gender

Male

COO (Country of Origin):
CH