Preci-Dip 450 Series Straight Surface Mount Pin Header, 18 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 701-9474
- Mfr. Part No.:
- 450-80-218-00-106101
- Brand:
- Preci-Dip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 701-9474
- Mfr. Part No.:
- 450-80-218-00-106101
- Brand:
- Preci-Dip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Series | 450 | |
| Pitch | 2.54mm | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Current Rating | 3.0A | |
| Voltage Rating | 100.0 V , 150.0 V dc | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Series 450 | ||
Pitch 2.54mm | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Current Rating 3.0A | ||
Voltage Rating 100.0 V , 150.0 V dc | ||
- COO (Country of Origin):
- CH
