Hirose FX11 Series Straight Surface Mount PCB Header, 100 Contact(s), 0.5mm Pitch, 2 Row(s)
- RS Stock No.:
- 700-8483
- Mfr. Part No.:
- FX11A-100P-SV
- Brand:
- Hirose
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.75
(exc. VAT)
£11.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.95 | £9.75 |
| 50 - 245 | £1.882 | £9.41 |
| 250 - 495 | £1.68 | £8.40 |
| 500 - 1245 | £1.55 | £7.75 |
| 1250 + | £1.42 | £7.10 |
*price indicative
- RS Stock No.:
- 700-8483
- Mfr. Part No.:
- FX11A-100P-SV
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | FX11 | |
| Pitch | 0.5mm | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 300mA | |
| Voltage Rating | 150 V ac | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series FX11 | ||
Pitch 0.5mm | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 300mA | ||
Voltage Rating 150 V ac | ||
