Hirose FX12 Series Straight Surface Mount PCB Header, 40 Contact(s), 0.4mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 700-8354
- Mfr. Part No.:
- FX12B-40P-0.4SV
- Brand:
- Hirose
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.28
(exc. VAT)
£7.535
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.256 | £6.28 |
| 50 - 245 | £1.032 | £5.16 |
| 250 - 495 | £0.89 | £4.45 |
| 500 - 1245 | £0.816 | £4.08 |
| 1250 + | £0.704 | £3.52 |
*price indicative
- RS Stock No.:
- 700-8354
- Mfr. Part No.:
- FX12B-40P-0.4SV
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | FX12 | |
| Pitch | 0.4mm | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 300.0mA | |
| Voltage Rating | 30.0 V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series FX12 | ||
Pitch 0.4mm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Current Rating 300.0mA | ||
Voltage Rating 30.0 V | ||
