Hirose FunctionMAX FX10 Series Straight Surface Mount PCB Header, 140 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 700-8196
- Mfr. Part No.:
- FX10A-140P/14-SV(71)
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 700-8196
- Mfr. Part No.:
- FX10A-140P/14-SV(71)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | FunctionMAX FX10 | |
| Pitch | 0.5mm | |
| Number of Contacts | 140 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 300.0mA | |
| Voltage Rating | 50.0 V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series FunctionMAX FX10 | ||
Pitch 0.5mm | ||
Number of Contacts 140 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current Rating 300.0mA | ||
Voltage Rating 50.0 V | ||
- COO (Country of Origin):
- ID
