Hirose FunctionMAX FX10 Series Straight Surface Mount PCB Header, 120 Contact(s), 0.5mm Pitch, 2 Row(s)

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
700-8174
Mfr. Part No.:
FX10A-120P/12-SV(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

FunctionMAX FX10

Pitch

0.5mm

Number of Contacts

120

Number of Rows

2

Body Orientation

Straight

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

300mA

Voltage Rating

50 V ac

COO (Country of Origin):
ID

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy