Harting SEK 19 Series Straight Through Hole PCB Header, 6 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
693-5696P
Mfr. Part No.:
09195066914
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

SEK 19

Pitch

2.54mm

Number of Contacts

6

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

COO (Country of Origin):
CH

High Temperature Headers


A range of the High Temperature Harting SEK SMC Board Connector Headers with short levers and a pin length of 2.9 mm.
The temperature range of these SEK SMC Headers is -55 to +125 °C with a maximum of 240 °C for 60 s during reflow soldering. The higher temperature limit includes the local ambient and heating effect of the contacts under load.

Performance level 2
PCB hole Ø 1± 0.1 mm

Note

Stock numbers 693-5693 and 426-4208 are the Angled solder pin versions.

Approvals

UL: E102079; CSA: 98267; IEC 603-13; DIN EN 60603-13; MIL-C 83503; D 2632; BT 224; NFC 93-428 (HE 10)