HARTING SEK 18 Series Right Angle Through Hole PCB Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 693-5671
- Mfr. Part No.:
- 09185146913
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 693-5671
- Mfr. Part No.:
- 09185146913
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | SEK 18 | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Current Rating | 1.0A | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series SEK 18 | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Current Rating 1.0A | ||
- COO (Country of Origin):
- CH
Harting SEK Series 2.54mm Shrouded Headers with Angled Solder Pins
A range of Harting SEK Headers with Right Angled pins.
Harting part numbers ending in xxxxxxxx901 have long levers with 4.5 mm solder pins.
Harting part numbers ending in xxxxxxxx903 have long levers with 2.9 mm solder pins.
Harting part numbers ending in xxxxxxxx913 have short levers with 2.9 mm solder pins.
Harting part numbers ending in xxxxxxxx923 have no levers with 2.9 mm solder pins.
Harting part numbers ending in xxxxxxxx901 have long levers with 4.5 mm solder pins.
Harting part numbers ending in xxxxxxxx903 have long levers with 2.9 mm solder pins.
Harting part numbers ending in xxxxxxxx913 have short levers with 2.9 mm solder pins.
Harting part numbers ending in xxxxxxxx923 have no levers with 2.9 mm solder pins.
Performance level 2
PCB hole Ø 1± 0.1 mm
PCB hole Ø 1± 0.1 mm
Standards
IEC 60 603-13
Approvals
UL
