HARTING SEK 18 Series Straight Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available

Subtotal (1 unit)*

£1.89

(exc. VAT)

£2.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49£1.89
50 - 99£1.72
100 - 249£1.49
250 - 499£1.41
500 +£1.37

*price indicative

RS Stock No.:
693-5334
Mfr. Part No.:
09185066329
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

SEK 18

Product Type

PCB Header

Pitch

2.54mm

Current

1A

Housing Material

Polybutylene Terephthalate

Number of Contacts

6

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

2.54mm

Termination Type

Press Fit

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

1kV

COO (Country of Origin):
CH

Low-profile male header, straight press-in pins


Contact length 5.5 mm

Performance level 2

Press-in connectors


Approvals

UL

Standards

IEC 60 603-13

Related links