JAE MX34 Series Straight Through Hole PCB Header, 7 Contact(s), 2.2mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
690-8969
Mfr. Part No.:
MX34007UF1
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Series

MX34

Pitch

2.2mm

Number of Contacts

7

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

3.0A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy