JAE MX34 Series Right Angle Through Hole PCB Header, 24 Contact(s), 2.2mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 690-8919
- Mfr. Part No.:
- MX34024NF1
- Brand:
- JAE
Stock information currently inaccessible
- RS Stock No.:
- 690-8919
- Mfr. Part No.:
- MX34024NF1
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Series | MX34 | |
| Pitch | 2.2mm | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Current Rating | 3A | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Series MX34 | ||
Pitch 2.2mm | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Current Rating 3A | ||
