Hirose FunctionMAX FX8C Series Straight Surface Mount PCB Header, 120 Contact(s), 0.6mm Pitch, 2 Row(s)
- RS Stock No.:
- 688-3501
- Mfr. Part No.:
- FX8C-120P-SV4(91)
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 688-3501
- Mfr. Part No.:
- FX8C-120P-SV4(91)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | FunctionMAX FX8C | |
| Pitch | 0.6mm | |
| Number of Contacts | 120 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 400mA | |
| Voltage Rating | 100 V ac | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series FunctionMAX FX8C | ||
Pitch 0.6mm | ||
Number of Contacts 120 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Current Rating 400mA | ||
Voltage Rating 100 V ac | ||
- COO (Country of Origin):
- ID
