Hirose DF14 Series Right Angle Surface Mount PCB Header, 4 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 686-0704
- Mfr. Part No.:
- DF14-4P-1.25H(25)
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 686-0704
- Mfr. Part No.:
- DF14-4P-1.25H(25)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF14 | |
| Pitch | 1.25mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Current Rating | 1A | |
| Voltage Rating | 150 V ac | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF14 | ||
Pitch 1.25mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Current Rating 1A | ||
Voltage Rating 150 V ac | ||
