TE Connectivity 2-292207 Series Straight Through Hole PCB Header, 20 Contact(s), 1.5mm Pitch, 1 Row(s)
- RS Stock No.:
- 683-2272
- Mfr. Part No.:
- 2-292207-0
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 683-2272
- Mfr. Part No.:
- 2-292207-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-292207 | |
| Pitch | 1.5mm | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-292207 | ||
Pitch 1.5mm | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Brass | ||
