TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header, 15 Contact(s), 6.35mm Pitch, Shrouded
- RS Stock No.:
- 681-2638
- Mfr. Part No.:
- 829181-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 681-2638
- Mfr. Part No.:
- 829181-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Universal MATE-N-LOK | |
| Pitch | 6.35mm | |
| Number of Contacts | 15 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 19A | |
| Voltage Rating | 600 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Universal MATE-N-LOK | ||
Pitch 6.35mm | ||
Number of Contacts 15 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Current Rating 19A | ||
Voltage Rating 600 V ac | ||
- COO (Country of Origin):
- DE
