TE Connectivity 26-Way IDC Connector for Cable Mount

Bulk discount available

Subtotal (1 unit)*

£2.61

(exc. VAT)

£3.13

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 19£2.61
20 - 74£2.54
75 - 299£2.47
300 - 599£2.41
600 +£2.35

*price indicative

Packaging Options:
RS Stock No.:
681-1932
Mfr. Part No.:
3-1393531-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

26

Pitch

2.54mm

Mounting Type

Cable Mount

Termination Method

IDC

Series

ML

COO (Country of Origin):
DE