HARWIN Archer M50 Series Straight Through Hole Pin Header, 100 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 681-1190
- Mfr. Part No.:
- M50-3505042
- Brand:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£6.80
(exc. VAT)
£8.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £6.80 |
| 10 - 24 | £5.78 |
| 25 - 49 | £5.11 |
| 50 - 74 | £4.42 |
| 75 + | £4.08 |
*price indicative
- RS Stock No.:
- 681-1190
- Mfr. Part No.:
- M50-3505042
- Brand:
- HARWIN
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | Archer M50 | |
| Pitch | 1.27mm | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board to Board, Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 1.0A | |
| Tail Pin Length | 2.3mm | |
| Mating Pin Length | 3.0mm | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series Archer M50 | ||
Pitch 1.27mm | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board to Board, Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 1.0A | ||
Tail Pin Length 2.3mm | ||
Mating Pin Length 3.0mm | ||
- COO (Country of Origin):
- TW
