HARWIN M60 Series Straight Surface Mount PCB Header, 80 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded

Subtotal (1 unit)*

£0.89

(exc. VAT)

£1.07

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£0.89

*price indicative

Packaging Options:
RS Stock No.:
680-9881
Mfr. Part No.:
M60-6144045
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

M60

Pitch

0.8mm

Number of Contacts

80

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

500.0mA

Voltage Rating

100.0 V

COO (Country of Origin):
JP