TE Connectivity AMP CT Series Straight Surface Mount PCB Header, 4 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

Subtotal 10 units (supplied in a tube)*

£1.97

(exc. VAT)

£2.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
10 +£0.197

*price indicative

Packaging Options:
RS Stock No.:
680-3287P
Mfr. Part No.:
292171-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP CT

Pitch

2.0mm

Number of Contacts

4

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Voltage Rating

125.0 V

COO (Country of Origin):
JP