Molex, STANDARD .093" Male Connector Housing, 5.03 mm Pitch, 9 Way, 3 Row Straight
- RS Stock No.:
- 679-5057
- Distrelec Article No.:
- 304-33-583
- Mfr. Part No.:
- 03-09-2092
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£4.32
(exc. VAT)
£5.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 980 unit(s) ready to ship
- Plus 440 unit(s) shipping from 29 September 2026
- Plus 1,700 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | £0.432 | £4.32 |
| 200 - 740 | £0.337 | £3.37 |
| 750 - 2990 | £0.32 | £3.20 |
| 3000 - 5990 | £0.269 | £2.69 |
| 6000 + | £0.262 | £2.62 |
*price indicative
- RS Stock No.:
- 679-5057
- Distrelec Article No.:
- 304-33-583
- Mfr. Part No.:
- 03-09-2092
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Number of Contacts | 9 | |
| Number of Rows | 3 | |
| Pitch | 5.03mm | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | STANDARD .093" | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Number of Contacts 9 | ||
Number of Rows 3 | ||
Pitch 5.03mm | ||
Connector Gender Male | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series STANDARD .093" | ||
Housing Material Nylon | ||
Receptacles, 1292 Series
Use with: 1377 Series pc tail female terminals (typical stock number 679-4792 ) and 1380 Series male terminals (typical stock number 670-0260 )
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
Note
For Reference only, use with: 1189; 1190; 1376; 1381; 1433; 1434; 1973; 2151; 2273; 2870; 2871; 4272; 4550; 6271; 6310; 42477 and 42478 Series terminals. Mates also with 3099 Series shrouded PCB connectors
