Molex MILLI-GRID Series Straight Surface Mount PCB Header, 12 Contact(s), 2mm Pitch, 2 Row(s)
- RS Stock No.:
- 670-6565
- Mfr. Part No.:
- 87832-5523
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 670-6565
- Mfr. Part No.:
- 87832-5523
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | MILLI-GRID | |
| Pitch | 2mm | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 2A | |
| Series Number | 87832 | |
| Voltage Rating | 125 V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series MILLI-GRID | ||
Pitch 2mm | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Current Rating 2A | ||
Series Number 87832 | ||
Voltage Rating 125 V ac | ||
